• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 20793T Gas duster non-flammable 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

795 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 69.98)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air spray non-flammable

  • Non-flammable.
  • Content: 400 ml

Technical specifications

Product type

Gas duster

Content

400 ml

Features

non-flammable

Documents & Downloads

Security datasheet

Security datasheet 892563 TOOLCRAFT 20793T Gas duster non-flammable 400 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 336: Defrost affected parts with hand-warm water. Do not rub affected areas
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

The compressed air spray consists of a non-combustible propellent and can be automatically applied on the fire-prone areas. By the spraying pipelet, even at the hidden points can also be reached. For quick removal of dust and dirt from machines,devices and keyboards etc. Content: 400 ml.

This text is machine translated.

Features

  • For well accessible places
  • Can tilts up to 30° while using