• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 28201 Classroom kit

1/12
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Classroom kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588359 Cornelsen Experimenta 28201 Classroom kit

Description


Mathematics

These comprehensive student cases with a lot of material for touching help your students to understand mathematics better. They contain visualizations such as cubes, point fields, broken strips or number rays and much more, with which e.g. quantities, number spaces and dimensions become "tangible".

The collection includes:

3 decimal calculation sets with 1 thousand cubes, 10 hundred plates, 10 ten bars and 100 one cubes
Chain of hundreds, ray of hundreds, 15 cubes and 15 figures of the game
Each 5 large and small corner pieces and cover strips for the points
4 foil pins (washable)
Large number beam (0 to 1,000, 2 m long)
150 Inserts
Card set "Natural numbers" with more than 500 individual cards

All materials are clearly sorted in the sturdy transportation and storage case.

Accompanying material

The materials illustrate mathematical facts and thus complement the supporting building blocks "Maths can be sure: Natural numbers" by Cornelsen Verlag.
In the corresponding hand movements you will also find information and tips on the material collection for a diagnostics and conveying concept.
The conveyor components, article no.: 764549, and hand movements, article no.: 764556, can also be ordered from us in the shop.

This text is machine translated.

Features

  • 1 × Hundred chain
  • 1 × hundred-ray, empty
  • 1 × plastic folder A3 lateral
  • 4 × Plastic box 60x30 mm
  • 3 × plastic box, 105x90x50 mm
  • 6 × plastic box, 140x50x35 mm
  • 1 × set of foil pen (4 colors)
  • 1 × foam swimming down 515x370x95 mm
  • 1 × Inserts, 500 pieces
  • 15 × dice, W6 white
  • 3 × One cube, set of 100 - decimal calculation
  • 3 × Hunderter plate, set of 10 pcs. - Decimal calculation
  • 1 × Card set MSK Natural figures
  • 1 × set of 100 wide rubber rings
  • 15 × game figure, single
  • 3 × Thousands cube - decimal calculation
  • 3 × of 10 bars, set of 10 pcs. - Decimal calculation
  • 5 × Large covering strip
  • 5 × Large painting angle
  • 1 × Large ray of digits, scaled
  • 1 × Hard plastic box approx. 540x450x150 mm
  • 2 × Card box 98/66/24
  • 5 × Small cover strips
  • 5 × Small painting angle
  • 6 × Plastic box 60x40x18 mm
  • 1 × thousandth film
  • 1 × clean room plan material case math safely can be 1 - 02.10
  • 1 × Instructions for use MSK1 - 05.00
  • 2 × S-hook for suspension

More interesting products

(*All information is plus legal VAT)