• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 28202 Classroom kit

1/11
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Classroom kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588360 Cornelsen Experimenta 28202 Classroom kit

Description


Mathematics is easy to grasp

The student cases with a lot of material for touching help the students to understand mathematics better. They contain visualizations such as cubes, point fields, broken strips or number rays and much more, with which e.g. quantities, number spaces and dimensions become "tangible".

The collection includes:

One tenth and one hundredth of a row (each 2 m long) and a thousandth of a film
100 Inserts, 5 Cube
4 foil pins (washable)
"Fractions, percent, decimal numbers" card set with more than 850 individual cards

All materials are clearly sorted in the sturdy transportation and storage case.

Accompanying material

The materials illustrate mathematical facts and thus complement the supporting blocks "Maths can be sure: Fractions Percent, decimal numbers" of Cornelsen Verlag.
In the corresponding hand movements you will also find information and tips on the material collection for a diagnostics and conveying concept.
The conveyor components, article no.: 764563, and hand movements, article no.: 764570, can also be ordered from us in the shop.

Our bags math can be sure: Natural numbers (article no.: 28201) and math can be safe: Fractions, percent, decimal numbers were developed at the University of Dortmund within the framework of Maths, an initiative of the German Telekom Foundation.

This text is machine translated.

Features

  • 1 × storage case, empty 430x330x99 mm
  • 1 × folding carton for manager 450/415/107
  • 1 × plastic folder A3 lateral
  • 7 × Plastic box 140x 50x25 mm
  • 9 × Plastic box 60x30 mm
  • 1 × set of foil pen (4 colors)
  • 1 × Foam padding 425x310x60 mm
  • 1 × Inserts, 500 pieces
  • 5 × cube, W12 red
  • 1 × hundredths of a number beam
  • 6 × Card box 98/66/18
  • 16 × Plastic box 60x40x18 mm
  • 1 × thousandth film
  • 1 × tenths of a digit
  • 1 × clean room plan material case math safely can be 2 - 02.10
  • 1 × Instructions for use MSK2 - 04.00

More interesting products

(*All information is plus legal VAT)