• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 31749 Classroom kit

1/16
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Classroom kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588363 Cornelsen Experimenta 31749 Classroom kit

Description


Primary school experiments for visual perception

Can light "walk around the corner"? Are there colorful shadows? Why is it dark at night?

The theme "Light and Shadow" fascinates children, but they observe the most diverse phenomena in their environment every day.

With this tried and tested experimental material, your students of class 1 - 3 can investigate these phenomena themselves. The experiments always take up the wealth of experience of the children. You pick up issues that can be investigated with this experimental set. The child-friendly materials are excellently suited to clarify, check, supplement and classify preliminary knowledge. In addition, many new experiences and insights come, e.g. about the eye, the field of view, the seeing and the becoming of see.

In 15 learning groups working in parallel, the children can find out for themselves that the light spreads straight and can mirror images. From the game with the shadow and corresponding attempts, the children recognize laws and make surprising discoveries. Even the spectral colors are made available and explanations for some light phenomena are found in everyday life.

In addition to the experimental material suitable for primary schools, a detailed manual with methodology, instructions and instructions on the stations is also included. A booklet from the series “Experimenting stations: Light and Shadow” with templates for the following station is also included.

This text is machine translated.

Features

  • 1 × Large magnifying glass, 80 mm
  • 1 × Blank CD
  • 2 × polystyrene ball 60 mm, with hole
  • 1 × Small dice, 5 pieces
  • 1 × plastic plate, transparent, 150x150 mm
  • 1 × color paddles, orange
  • 1 × color paddle, green
  • 2 × Plastic mirror 150x150 mm
  • 1 × Plastic box 140x 50x25 mm
  • 1 × prism, on the same side 25 x 75 mm
  • 1 × Room plan Experiment kit Light and shadow - 03.01
  • 1 × foam Light and shadow below, 515x370x105 mm
  • 1 × foam Light and shade on top, 505x355x30 mm
  • 7 × Cover plate for felt pads
  • 1 × crucibles, metal 50 mmØ
  • 15 × St. with 22 adhesive points, red
  • 2 × plug mirror
  • 1 × game character large, red
  • 1 × game character large, yellow
  • 1 × Dark room box
  • 1 × Multi-spectral glasses
  • 1 × set of material samples in box 12662
  • 2 × Large shade rod, 100 mm
  • 2 × torch stand
  • 2 × lamp tube
  • 11 × torch
  • 1 × Periscope
  • 1 × Newton gyroscope
  • 5 × tilt mirror
  • 1 × metal spoon, blank (205/40 mm)
  • 1 × tea light, electrical
  • 3 × plastic beaker, 100 ml, graduated
  • 2 × Small cubes, single, different colors
  • 1 × standing flask, narrow neck, 250 ml, borosilicate glass 3.3
  • 4 × Support rod
  • 1 × Visual deception, example 3
  • 1 × Visual deception, example 2
  • 1 × Visual deception, example 1
  • 1 × Hard plastic box approx. 540x450x150 mm
  • 1 × storage tray, plastic 510x360x20 mm
  • 1 × Three-lens magnifier
  • 1 × small shadow rod (fixed rod)
  • 1 × transparent synthetic glass disc, 90x90x1.5 mm
  • 16 × cross stands, black
  • 1 × Set of 100 rubber rings, narrow

More interesting products

(*All information is plus legal VAT)