• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 31772 Science kit

1/15
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Science kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588365 Cornelsen Experimenta 31772 Science kit

Description


Experimenting box circuits

Electrical engineering is ubiquitous in the experience world of students. The experiments from the case for 15 learning groups help you gain insights into the use of electricity to generate light, heat and movement. These three possible applications are reproduced in simple tests and then transferred to the environment.

The children learn that electricity can only develop its effect if it "flows in a circle" through conductive materials – and that technically stable connections are required. The simple materials contained in the case in the traditional connection technique makes these elementary relations clear and manageable.

Topics covered include:

Open and closed circuits
Series and parallel connection
Conductive and non-conductive materials
Danger of electrical current
The path of the budget stream

From Batt-Man via the Zitter roller coaster with the button hole lamp to robot play: For 33 stations, the enclosed manual also contains the appropriate templates

The child-friendly experiment materials are suitable for use in the 3. And 4. Class.

This text is machine translated.

Features

  • 1 × copper wire, semi-hard 2 mm (cut 200 mm)
  • 2 × copper wire, soft 1.5 mm (cut 450 mm)
  • 1 × Foam circuits below 515x360x70 mm
  • 1 × foam circuits above 515x350x55 mm
  • 2 × Alligator clip with 4 mm plug
  • 1 × Heating wire D 0.2mm, 20m on coil
  • 1 × Enamelled copper wire 0.25mm Ø,60 m on spool
  • 1 × copper wire with insulation 0.5 mm Ø, 20 m on coil
  • 7 × coil body, 60x60 mm
  • 15 × lever switch, single-pole with plastic holder
  • 15 × Socket E 10 with base
  • 15 × thermometer with metal scale -3°C to + 103°C.
  • 1 × plastic box, 60x50x30 mm
  • 1 × set of 100 wide rubber rings
  • 1 × Set of 100 rubber rings, narrow
  • 1 × socket for 51270 test track
  • 1 × Hard plastic box approx. 540x450x150 mm
  • 1 × Room plan Experimenting kit circuits - 01.20
  • 1 × wood board, 120x90 mm
  • 1 × box with adhesive agent, paper clips and drawing nails
  • 1 × set of vehicle components
  • 15 × set of small circuits
  • 15 × screwdriver 110 mm, blade 5 mm
  • 32 × pin terminal 7 mm, nickel-plated
  • 2 × E10/3.5V/0.2A incandescent lamps, clear, pack of 10
  • 15 × flat battery, 4.5 V (alkaline)
  • 1 × Set of 100 iron nails 80 mm (pce. approx. 6.2 g)

More interesting products

(*All information is plus legal VAT)