• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 31900 Science kit

1/12
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Science kit

Educational institution

Primary school

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588370 Cornelsen Experimenta 31900 Science kit

Description


Experimental case for swimming and sinking

The experimental case swimming and sinking contains extensive material for class 2 and 3 classes and has proved itself in the test with class frequencies from 16 to 28 children.

With the stations of the suitcase swimming and sinking, the children develop all the essential single phenomena that can be observed while swimming and sinking. Together, they gather together their findings, until they form an overall picture of the phenomenon of swimming and an explanation that can be understood by all.

At the center of the tests are "ships", which shape the children from two different kinds of knead: From a yellow knead which is lighter than water and therefore floats, and from a red knead which is heavier than water and sinks, unless it is brought into a floating shape.

In addition, the case contains balls and a cube from the materials used in shipbuilding: Wood, steel, aluminum and plastics. A scale can be used to determine the supposed weight loss of a body when immersing it in water.

This text is machine translated.

Features

  • 1 × paper clips, 100 pieces
  • 12 × plastic beaker, 250 ml graduated
  • 2 × plastic box, 140x50x35 mm
  • 1 × Cleaning cloth
  • 5 × fast scale, 100g
  • 1 × foam swimming above 505x355x45 mm
  • 1 × foam swimming down 515x370x95 mm
  • 8 × Displacement forms 25 mm, aluminum
  • 1 × Light knead in a box
  • 12 × kneading mat, 200x120 mm
  • 1 × Heavy knead in a box
  • 12 × kneading blade
  • 3 × aluminum cube, 18x18x18mm
  • 4 × Plastic box 60x30 mm
  • 1 × storage tray, plastic 510x360x20 mm
  • 12 × Plastic shell yellow, 150x140x35 mm
  • 3 × ball 25 mm Ø, polypropylene (density 0.9)
  • 3 × ball 25 mmØ, polyoxymethylene white, (density 1.1)
  • 3 × ball, steel, 25 mmØ
  • 2 × plastic clip, yellow
  • 12 × Support rod
  • 3 × Metal spoon
  • 1 × Room plan Experimental case Swimming and sinking - 01.20
  • 6 × Graduated cylinder with 60 ml scale
  • 6 × Weight set 2x10g/ 10x1g
  • 5 × suspension for measure piece
  • 11 × Plastic cup 30 ml
  • 3 × plastic body 10g with ring screw
  • 1 × Hard plastic box approx. 540x450x150 mm
  • 3 × ball 25 mmØ, wood natural
  • 1 × overflow vessel

More interesting products

(*All information is plus legal VAT)