• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 36685 Science kit

1/18
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Case dimensions 540 x 450 x 150 mm
Product type

Science kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588371 Cornelsen Experimenta 36685 Science kit

Description


Models for chemical molecules 1 + 2

Important chemical compounds are presented in the classroom with the molecular construction kits. With the individual atoms, connecting pieces and sample instructions the ball-rod models can be made very easily by your students. These clearly show the positions of the atomic nuclei and the bonds between the atoms. Through the independent construction of the molecules, the pupils get very close to the material and keep this knowledge in a sustainable way.

The molecular models are built by simply connecting the atomic models using the connectors. Even multiple connections can be shown with the flexible connection pieces.
The color marking of the atomic species corresponds to international agreements.

By combining the individual parts of both boxes, numerous aliphatic and aromatic compounds of organic chemistry can be illustrated in the classroom.

Contents in a molecule construction kit 1 (18474)

25 hydrogen atoms, white, monovalent
5 nitrogen atoms, blue, trivalent
5 chloratoms, green, monohydric
14 carbon atoms, black, four value
15 oxygen atoms, red, two-part
60 Spiral connecting pieces, gray


Contents in a molecule construction kit 2 (31810)
4 Sulfur atoms, yellow, hexavalent
8 carbon atoms, black, four value
8 Sulfur Atoms, yellow, two-part
4 oxygen atoms, red, two-part
4 phosphoric atoms, violet, five-part
4 Universal components, gray, one-value
4 nitrogen atoms, blue, five-value
80 Spiral connecting pieces, gray
4 nitrogen atoms, blue, trivalent
3 petrol-ring models, black, dismountable

This text is machine translated.

Features

  • 5 x molecule construction kit 1
  • 5 x molecule construction kit 2
  • 10 x Student instructions "Molecular construction kit 1 and 2"
  • 1 x teaching manual "Molecular construction kit 1 and 2"
  • 2 × Foam insert gray 515/355/10 mm
  • 2 × foam molecules, large cut 105x105x55 mm
  • 1 × foam molecules, small cut 305x105x10 mm
  • 5 × Mol.Building.1 w/ w/o cable NEW DESIGN
  • 5 × $MOL.kit 2 kpl. M cont. W/o seal. NEW DESIGN:
  • 1 × Hard plastic box approx. 540x450x150 mm
  • 1 × Room plan Class set Molecular construction kits 1+2 - 02.30

More interesting products

(*All information is plus legal VAT)