Bag for drop tests: Exact measurements with small masses
Supplied with 1 m carriageway with scale
Please note that a data logger is not included. Can be connected to all Vernier-loggers and via the LabCradle to the TI-Nspire
Technical specifications
Product type
Science kit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588373 Cornelsen Experimenta 42995 Science kit
Description
Demonstrate physics experiments on dynamics Dynamic Demo Set
This high-quality demo set prepares the digital measurement data acquisition for curriculum-relevant topics for students. The included light barriers ensure a high quality of the measured values.
The experiment set can also be used excellently for a presentation by selected students. This gives you additional opportunities for evaluating different competencies.
Linking to math class Statistics Functional connection Proportional connection
Accompanying material Detailed handling with: Assembly instructions Implementing instructions and tips Complete example evaluations
This text is machine translated.
Features
2 × Disk weight 10 g red
1 × Disc weight 100 g
1 × disc weight 50 g green
1 × coil spring 150mm/10N
2 × disc weight 10 g green
2 × Light barrier
1 × circuit board 100mm
2 × clamp slide
1 × tensioning cord on spindle
1 × spoke wheel
1 × Disk weight 50 g red
1 × screw spring 100mm/12N
1 × foam insert, below for 42995, 515x370x100 mm
2 × rail foot, single
2 × screw for 78250
1 × foam insert, above 42995, 500x355x40 mm
2 × buffer to rod
1 × stand rod, 100x10 mm rust-free
1 × Hard plastic box approx. 540x450x150 mm
1 × rings with hooks, set 5 pcs
1 × AA battery, 1.5 V, alkaline, set of 4
1 × Wagon with drive
1 × pointer
2 × circuit board 30 mm
1 × clamp tube
1 × pouch for drop attempts, 100x100mm
1 × Weight carrier 10 g.
2 × wagons with earth and threaded rod
1 × ball 25 mmØ, wood natural
2 × Velcro cable ties
4 × disk magnet with plug
2 × Light barrier holder
2 × sleeve, double made of aluminum with slit
1 × circuit boards with 4 mm connector, set of 2
1 × pendulum ball, steel, 25 mmØ nickel-plated
1 × Profile rail 360 mm with middle hole
1 × Profile rail 1000 mm
1 × pendulum action, wood, 25 mmØ
1 × Teacher's handbook Dynamic Demo Set 2.0 - 03.02
Demonstrate physics experiments on dynamics Dynamic Demo Set
This high-quality demo set prepares the digital measurement data acquisition for curriculum-relevant topics for students. The included light barriers ensure a high quality of the measured values.
The experiment set can also be used excellently for a presentation by selected students. This gives you additional opportunities for evaluating different competencies.
Linking to math class Statistics Functional connection Proportional connection
Accompanying material Detailed handling with: Assembly instructions Implementing instructions and tips Complete example evaluations
This text is machine translated.
Features
2 × Disk weight 10 g red
1 × Disc weight 100 g
1 × disc weight 50 g green
1 × coil spring 150mm/10N
2 × disc weight 10 g green
2 × Light barrier
1 × circuit board 100mm
2 × clamp slide
1 × tensioning cord on spindle
1 × spoke wheel
1 × Disk weight 50 g red
1 × screw spring 100mm/12N
1 × foam insert, below for 42995, 515x370x100 mm
2 × rail foot, single
2 × screw for 78250
1 × foam insert, above 42995, 500x355x40 mm
2 × buffer to rod
1 × stand rod, 100x10 mm rust-free
1 × Hard plastic box approx. 540x450x150 mm
1 × rings with hooks, set 5 pcs
1 × AA battery, 1.5 V, alkaline, set of 4
1 × Wagon with drive
1 × pointer
2 × circuit board 30 mm
1 × clamp tube
1 × pouch for drop attempts, 100x100mm
1 × Weight carrier 10 g.
2 × wagons with earth and threaded rod
1 × ball 25 mmØ, wood natural
2 × Velcro cable ties
4 × disk magnet with plug
2 × Light barrier holder
2 × sleeve, double made of aluminum with slit
1 × circuit boards with 4 mm connector, set of 2
1 × pendulum ball, steel, 25 mmØ nickel-plated
1 × Profile rail 360 mm with middle hole
1 × Profile rail 1000 mm
1 × pendulum action, wood, 25 mmØ
1 × Teacher's handbook Dynamic Demo Set 2.0 - 03.02