• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 43010 Classroom kit

1/11
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Classroom kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588376 Cornelsen Experimenta 43010 Classroom kit

Description


Physics experiments on the mechanics of solid bodies

With exciting everyday examples, the mechanical 2.0 school set makes it easy to enter the mechanics of the solid bodies. High quality materials guarantee very stable structures An independent exploration of the weight force, the golden rule of mechanics and forces at an inclined level is easily possible for a learning group.

Key features

Precise force meter up to 1N
Friction block for investigations around friction
Measurement wagon for inclined levels
Extension of the leverage law for torque possible

Links to math class

Statistics
Proportional interrelationships
Angle functions
Introduction of vector addition

Accompanying material

All student worksheets as editable Word versions for free download
Teacher's manual for 14 tests
Each experiment with list of materials, 1-2-3 CAD 3D manual, instructions for implementation, evaluation and tips
Elaborated stations for rolls and pulleys with station maps and run tickets are included

This text is machine translated.

Features

  • 1 × folding carton for SEG pan, high 440/320/165
  • 4 × terminal socket 5x4 mm
  • 3 × clamp slide
  • 1 × Plastic shell yellow, 150x140x35 mm
  • 3 × Metal shaft 50
  • 1 × Foam insert, above 355x255x35 mm
  • 2 × disc weight 50 g green
  • 1 × coil spring 150mm/10N
  • 1 × tensioning cord on spindle
  • 1 × Steel ball 12 mmØ
  • 2 × S-hook, single
  • 1 × foam insert, below 385x270x100 mm
  • 2 × rail foot, single
  • 1 × storage tray, high red
  • 1 × Leaf spring 150x16 mm
  • 1 × compartment insert 35 mm
  • 2 × retaining clip 15 mm on rod (force meter holder)
  • 1 × lever arm with holes
  • 1 × terminal lid for 75028+38
  • 1 × clamp tube
  • 1 × Force gauge 1 N
  • 1 × loose roll, 43 mm with 1 hooks
  • 1 × measuring wagon without friction surface
  • 1 × Metal shaft 80
  • 3 × sleeve, double made of aluminum with slit
  • 1 × Profile rail 180 mm
  • 1 × of 360mm profile rail with lateral boring
  • 2 × roll, plastic 43 mm
  • 2 × block train, two roller
  • 1 × Weight with double hook 25g
  • 3 × Weight with double hook 50g
  • 1 × friction block with hooks and two holes
  • 2 × rod 330 mm - stainless steel
  • 1 × rod 330/200 mm, pair - stainless steel

More interesting products

(*All information is plus legal VAT)