User & Safety Instructions 3588378 Cornelsen Experimenta 44632 Hydroelectric power plant kit
Description
Hydropower and energy conversion explained in simple terms
This robust and vivid model of a hydroelectric power plant is particularly suitable for the illustration and presentation of the power generation by hydropower and its conversion into other forms of energy.
Assembly The functionality of the free-beam turbine can be observed very well through the transparent viewing window in the extremely stable metal housing. The free-beam turbine and the 6V generator (3W) are connected to a shaft and mounted on the stable and non-slip base board as part of the printed circuit diagram. The cabling is protected and visibly installed below the base plate.
Each 4-mm output socket has a light bulb and an electric motor with propeller as electrical user. These can be plugged into the respective output socket for direct and alternating voltage via ready-made plug connections.
Accompanying material Brief instructions about the design and connection of the model are included.
A suitable 1m long plastic hose is already provided with the hydroelectric power station for the water supply and drain. Both these hoses can be attached very easily and quickly via the accompanying hose clamps directly with wing screws or be disconnected again.
Hydropower and energy conversion explained in simple terms
This robust and vivid model of a hydroelectric power plant is particularly suitable for the illustration and presentation of the power generation by hydropower and its conversion into other forms of energy.
Assembly The functionality of the free-beam turbine can be observed very well through the transparent viewing window in the extremely stable metal housing. The free-beam turbine and the 6V generator (3W) are connected to a shaft and mounted on the stable and non-slip base board as part of the printed circuit diagram. The cabling is protected and visibly installed below the base plate.
Each 4-mm output socket has a light bulb and an electric motor with propeller as electrical user. These can be plugged into the respective output socket for direct and alternating voltage via ready-made plug connections.
Accompanying material Brief instructions about the design and connection of the model are included.
A suitable 1m long plastic hose is already provided with the hydroelectric power station for the water supply and drain. Both these hoses can be attached very easily and quickly via the accompanying hose clamps directly with wing screws or be disconnected again.