• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 47530 Science kit

1/18
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 595.00 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Science kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588380 Cornelsen Experimenta 47530 Science kit

Description


Experiments for Beam optics

Through the unique multi-functional lamp can be tested freely with the student-set optics 2.0 even in undarkened rooms. By switching the RiSu-certified student lamp between LED and laser, all phenomena of optics can be examined from radiation patterns in the booklet to the creation of images on the optical bank.
The rotating measurement table with angle scale enables a direct reading of the failure angle. Additional aids become unnecessary.

Key features

Risu certified student lamp with laser (laser protection class 1 and risk group RG0) and LED with very low heat generation
50 cm long optical bench
Universal mirror: Parabolic concave, spherical concave, spherical convex, flat
With experiment on the principle of Fermat

Accompanying material

A detailed test manual and spreadsheets are included in the delivery
All worksheets can also be downloaded free of charge as editable Word versions
Each experiment contains a list of materials, a 3D guide for implementation instructions, evaluation and tips

This text is machine translated.

Features

  • 1 × student lamp LED/LASER
  • 1 × Foam insert optics 2.0 386x271x120 mm
  • 1 × color filter, primary colors, red, green, blue
  • 1 × Mains adapter stick. (Low-voltage plug)
  • 1 × folding carton for SEG pan, high 440/320/165
  • 1 × shield, white with scale, 90x90x1 mm
  • 1 × Optical bodies, set of 6 in box
  • 1 × Plastic box 140x 50x25 mm
  • 1 × cross stands, black
  • 5 × clamp slide
  • 1 × lens, in socket, biconvex 100 mm with short rod
  • 1 × scale in slide frames
  • 1 × Petri dish, 94x16 mm made of plastic with center bar
  • 1 × lens, in socket, biconvex 200 mm with short rod
  • 1 × battery holder with connection cord
  • 1 × Universal mirror
  • 1 × lens, in socket, biconcav 100 mm with short rod
  • 1 × prism, on the same side 25 x 25 mm, 3x60°
  • 1 × lens, in socket, biconvex 50 mm with short rod
  • 1 × Measurement table
  • 1 × shield and mirror holder with short rod
  • 1 × Profile rail 500 mm
  • 1 × Acrylic glass rod
  • 1 × capacitor for student lamp with short rod without Diah.
  • 1 × lamp table
  • 1 × Aperture and slide holder with short bar
  • 1 × storage tray, high red
  • 1 × AA battery, 1.5 V, alkaline, set of 4
  • 1 × terminal lid for 75028+38

More interesting products

(*All information is plus legal VAT)