User & Safety Instructions 3588383 Cornelsen Experimenta 47600 Basic set
Description
With the Demo Set "basic equipment Optical Bank" all basic principles of optics can be taught in the secondary school. Includes a clear layout plan for storing all components and helpful hand-making.
With this set (47600), you can test 1-20. For the trials 21-27 an extension with the supplementary package shaft optic (47605) is necessary.
Optical lamp with halogen lamp 12 V / 50 W:
Particularly bright light source, can be used universally for experiments on the optical bank and for projection purposes With built-in reflective mirror, aspheric condenser, adjustable control mechanism that can be moved and rotated, for lateral and axial lamp adjustment, 4 mm connection sockets, fork attachment on bar to the inclined structure Operating time halogen lamp: Approx. 2,000 hours
This text is machine translated.
Features
1 × Diapositive, Micropreparation
1 × gap plate, 1 split
1 × Foam insert gray D-burls 515x360x30 mm
1 × Hole plate 4 mm
1 × lens in socket, biconvex 200 mm with rod
1 × lens in socket, biconvex 50 mm with rod
1 × color filter, primary colors, red, green, blue
1 × Screen, Matt glass, 90 x 90 mm
1 × plane parallel plate (magnetic)
1 × Groove plate, 3 column
1 × Arrow aperture
1 × prism, simultaneous 42x32 mm, 3x60°
1 × half cylinder model body (magnetic)
1 × Hole plate 1 mm
1 × Slide positive
1 × Hole plate 2 mm
1 × lens in socket, bicocca 100 mm with rod
1 × Foam insert 515/365/110 mm
1 × Pair of rail feet with adjustment screws
1 × shield and mirror holder with rod
1 × Room plan Demo set Basic equipment Optical bank - 03.02
1 × lens in socket, biconvex 100 mm with rod
1 × Hinge box 61X54x54 mm
1 × prism holder
1 × end cover
2 × Aperture and slide holder with bar
5 × rider with clamp tube H=30mm
1 × Hard plastic box approx. 540x450x150 mm
1 × Shadow ball on bar
1 × optical lamp with halogen lamp 12V/50W
1 × Metal shade, white / black
1 × Cuvette
1 × universal mounting rail, 1000 mm with two scales
With the Demo Set "basic equipment Optical Bank" all basic principles of optics can be taught in the secondary school. Includes a clear layout plan for storing all components and helpful hand-making.
With this set (47600), you can test 1-20. For the trials 21-27 an extension with the supplementary package shaft optic (47605) is necessary.
Optical lamp with halogen lamp 12 V / 50 W:
Particularly bright light source, can be used universally for experiments on the optical bank and for projection purposes With built-in reflective mirror, aspheric condenser, adjustable control mechanism that can be moved and rotated, for lateral and axial lamp adjustment, 4 mm connection sockets, fork attachment on bar to the inclined structure Operating time halogen lamp: Approx. 2,000 hours
This text is machine translated.
Features
1 × Diapositive, Micropreparation
1 × gap plate, 1 split
1 × Foam insert gray D-burls 515x360x30 mm
1 × Hole plate 4 mm
1 × lens in socket, biconvex 200 mm with rod
1 × lens in socket, biconvex 50 mm with rod
1 × color filter, primary colors, red, green, blue
1 × Screen, Matt glass, 90 x 90 mm
1 × plane parallel plate (magnetic)
1 × Groove plate, 3 column
1 × Arrow aperture
1 × prism, simultaneous 42x32 mm, 3x60°
1 × half cylinder model body (magnetic)
1 × Hole plate 1 mm
1 × Slide positive
1 × Hole plate 2 mm
1 × lens in socket, bicocca 100 mm with rod
1 × Foam insert 515/365/110 mm
1 × Pair of rail feet with adjustment screws
1 × shield and mirror holder with rod
1 × Room plan Demo set Basic equipment Optical bank - 03.02
1 × lens in socket, biconvex 100 mm with rod
1 × Hinge box 61X54x54 mm
1 × prism holder
1 × end cover
2 × Aperture and slide holder with bar
5 × rider with clamp tube H=30mm
1 × Hard plastic box approx. 540x450x150 mm
1 × Shadow ball on bar
1 × optical lamp with halogen lamp 12V/50W
1 × Metal shade, white / black
1 × Cuvette
1 × universal mounting rail, 1000 mm with two scales