• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 48550 Science kit

1/13
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 755.00 / piece)
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Science kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588385 Cornelsen Experimenta 48550 Science kit

Description


How energy changes its form: Exciting experiments

The conversion of energy from one form to another is a central term in physics. Make it clear to your students that energy does not come from nothing, or disappear, but only changes or transfers its form.
In order to clarify the energy conversion, exciting experiments are suitable, which permanently impress your learners. To do this you need an experimental set, which consists of a highly sensitive mini motor as indicator and a thermal generator with Peltier element.
With this experimental material, you can show different energy conversions, such as:

How is potential energy converted into kinetic energy?
How is kinetic energy converted into electrical energy?
How is electrical energy converted into thermal energy?
How is thermal energy converted into electrical energy?
How is chemical energy converted into electrical energy?

With these experiments you can introduce your students to the variety and fascination of the energy conversion.
The experimenting set also includes an illustrated guide, which contains information for the implementation and possible questions for the evaluation for each of the many attempts.

You can also ask other questions, such as:

WAS are the advantages and disadvantages of the various forms of energy: Potential energy, kinetic energy, electrical energy, thermal energy, light energy, chemical energy?
How to measure or improve the efficiency of energy conversion?
What role does energy conversion play in everyday life and in the environment?

This text is machine translated.

Features

  • 1 × Battery cell, Mignon
  • 1 × Exp. Red cable, 25 cm
  • 2 × Exp. Red cable, 50 cm
  • 1 × Exp. Cable black, 25 cm
  • 1 × Exp. Cable black, 50 cm
  • 1 × folding carton for SEG pan, high 440/320/165
  • 1 × rubber stopper 18/14 mm with bore D8
  • 1 × bracket
  • 2 × terminal socket 5x4 mm
  • 3 × clamp slide
  • 1 × plastic plate white, 90x90x1 mm
  • 2 × plastic box, 105x90x50 mm
  • 1 × plastic pot (previously 90413)
  • 1 × air balloons, reinforced, 100 pieces
  • 1 × red bucket wheel
  • 1 × Foam insert 380/275/110 mm
  • 1 × SEG cover foam 20 mm
  • 1 × Silicone hose 3/1mm, 1 lfd. Metres
  • 1 × air balloon valve
  • 1 × test tubes, 180x18 mm, borosilicate glass 5.1
  • 1 × set of 100 wide rubber rings
  • 2 × rail foot, single
  • 1 × storage tray, high red
  • 1 × Electrode pair with holder
  • 1 × Socket E 10 on 19 mm plug
  • 2 × Generator on rod with 4 mm plug shaft
  • 1 × curved glass tube, 50x50 mm right-angled
  • 1 × E10/ 1,5V/ 0,15A clear, pack of 10
  • 1 × halogen lamp
  • 1 × retaining clip 15 mm on rod (force meter holder)
  • 1 × hollow mirror
  • 1 × terminal lid for 75028+38
  • 1 × measuring wagon with friction surface
  • 1 × sleeve, double made of aluminum with slit
  • 1 × profile rails 360mm with block scale
  • 2 × rotor with 4 blades with 4 mm socket
  • 1 × solar module, 1.5 V on articulated base
  • 1 × Syringe 30 ml
  • 1 × stand rod, 100x10 mm rust-free
  • 1 × Plug LED, red without series resistor
  • 1 × plug-in base with battery holder and rod (without battery)
  • 1 × servo resistance 100 ohms on plug element
  • 1 × thermal generator for student experiments
  • 1 × thermometer, red filling -10 to +110°C: 1/1
  • 1 × water separation apparatus for student experiments
  • 1 × beaker glass, NF, 100ml, borosilicate glass 3.3
  • 1 × Indicator motor w. holder

More interesting products

(*All information is plus legal VAT)