• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 48750 Science kit

1/12
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 665.00 / piece)
€ 665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Science kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588399 Cornelsen Experimenta 48750 Science kit

Description

Physics experiments on heat learning: Temperature and calorimetry

With these easy-to-use materials, you can inspire your students from class 8 to 10. This product contains 15 exciting experiments around temperature and calorimetry, which are suitable for the parallel work with 6 learning groups.

As an introduction, for a repetition and deepening in the topic of temperature and thermometer 3 experiments can also be used for 6 groups at stations.

By combining it with the CALLIOPE mini single-board computer, you can link physical curriculum topics with coding. For this, 3 additional work sheets are attached.

Accompanying material

All worksheets also available as editable Word version for free download
Developed stations with station cards
Manual for all experiments, incl. coding
Each experiment with list of materials, instructions, instructions for use, evaluation and tips

This text is machine translated.

Features

  • 6 × digital insertion thermometer 210x40 mm, 50+300°C
  • 2 × rubber plugs 24/19mm
  • 6 × Calorimeter
  • 2 × plastic pot (previously 90413)
  • 2 × NTC resistor a.s.
  • 6 × O-ring 3x2.5 mm
  • 6 × tweezers, blunt 105 mm, stainless
  • 2 × PTC-resistance A.St.
  • 6 × beaker glass, HF, 150 ml, borosilicate glass 3.3
  • 1 × Room plan Class set temperature and calorimetry - 02.00
  • 6 × metal cylinder, aluminum No. 1
  • 6 × metal cylinder, iron No. 1
  • 1 × foam insert, at the top 505x355x30 mm
  • 1 × foam insert, below 515x370x110 mm
  • 1 × Hard plastic box approx. 540x450x150 mm
  • 2 × thermometer with metal angle, without degree division
  • 2 × Erlenmeyer flask, narrow neck, 100 ml, borosilicate glass 3.3

More interesting products

(*All information is plus legal VAT)