• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 54853 Student set

1/8
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Student set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588393 Cornelsen Experimenta 54853 Student set

Description


Alternative energy source - the DC generator

The DynaMot can be used as a DC generator and DC motor for teaching purposes, thus replacing batteries or power supply units in introductory electrical instruction (DC gauge).
Since the pupils generate their own current for most experiments, the basic concepts and ideas about the electrical circuit can be closely linked with concrete experiences regarding the generation of electrical energy.
The DynaMot makes it possible to illustrate all the basic terms and laws, because it makes it possible to experience what the energy consumption in electrical systems depends on.
A detailed and illustrated manual is part of the experiment set. It contains copyable information on the structure, test execution and suggestions on questions for evaluation. An answer booklet is also included.

Examples of use in lessons

DynaMot supports the development of basic ideas on energy flows and the flow of charge carriers.
With the DynaMot students can understand the current concept, measure current and understand the mechanical parameters for energy transmission.
The DynaMot illustrates how to increase the power of the charge carrier current and allows you to experiment with parallel circuits of consumers.
The DynaMot provides a better understanding of the relationship between energy current and electron current when operating an electric motor.
With the DynaMot students can develop their ideas about the concept of voltage and examine series circuits.
The DynaMot helps define voltage in experiments.

The DynaMot will be a durable and stable device for your electrical education. With its flexibility and ability to experience theoretical concepts, the DynaMot is an indispensable tool for a clear definition and an interactive learning experience in the world of electrical engineering.

This text is machine translated.

Features

  • 1 × SEG cover foam 20 mm
  • 1 × foam insert 275/110 mm
  • 2 × Alligator clip with 4 mm plug
  • 1 × Exp. Cable black, 50 cm
  • 1 × folding carton for SEG pan, high 440/320/165
  • 1 × 3x E10 socket
  • 1 × Socket E 14 on socket
  • 1 × Exp. Cable black, 25 cm
  • 1 × DynaMot bulb set
  • 1 × terminal lid for 75028+38
  • 1 × storage tray, high red
  • 2 × bridge plug, 4mm white
  • 1 × DynaMot, hand-driven generator
  • 1 × Exp. Red cable, 50 cm
  • 1 × Exp. Red cable, 25 cm
  • 1 × Table clamp for DynaMot
  • 1 × Foundation plate 100x100x3 for table clamp 40231
  • 1 × Heating wire D 0.2mm, 20m on coil
  • 1 × set of 100 wide rubber rings

More interesting products

(*All information is plus legal VAT)