• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cornelsen Experimenta 72701 Programmable robot

1/8
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

EXperiBot programming paths in primary school

  • Templates with programming tasks on different levels are available free of charge in our download area
  • You can also find the templates at the elementary school mathematics textbooks of Cornelsen Verlag

Technical specifications

Product type

Programmable robot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588396 Cornelsen Experimenta 72701 Programmable robot

Description


EXperiBot - the learning robot by Cornelsen for primary schools

The eXperiBot teaching robot is easy to program in the primary school! The focus is on the promotion of spatial concepts and orientation, important competencies in the mathematics classes of the primary school and beyond. This innovative learning robot makes getting started in the world of "Computational Thinking" simple and exciting for your primary students.

That's how it works
Children program the eXperiBot to guide it from a starting point to a target point on a playing mat. It makes sense to think through the paths on templates: Create layout plans, plan and draw paths. Then the robot is used. The children program graphically without text in the eXperiBot Kids APP.

Learning content according to curriculum

Room orientation & presentation: Read and create maps, orientation on the plan, find ways.
Programming: Understand and create simple programming processes, think in individual steps.
Digital competencies: Operating robots, using APP, using digital tools.
EXperiBot offers programming paths

Easy to use: The teaching robot consists of a few robust individual parts and is assembled quickly. Suitable for teachers and learners without previous knowledge; literacy is not a prerequisite.
Motivating learning: With the programming tasks of the Cornelsen publishing house, curriculum-relevant topics are playfully implemented.
With Einstern, Jo-Jo & Co from the mathematics teaching team, eXperiBot can be personalized.
Versatile usage possibilities: The templates with programming tasks are perfectly suitable for every mathematics textbook from Cornelsen-Verlag. Can be used in math and also in general classes.
Download the appropriate templates directly here as a printable PDF: EXperiBot - Programming Ways - Templates

The eXperiBot learning robot – invest in the digital future of your students!

Programming with the eXperiBot Kids APP

The eXperiBot Kids APP by Cornelsen Experimenta is the visual code editor that allows programming with the eXperiBot paths.
Developed especially for the primary school class, the eXperiBot Kids APP enables an exciting introduction to the world of programming, without being able to read.
Through drag & drop of the graphic code blocks the programming can be learned easily and intuitively.

Technical data
Power-brain
Service life: Sufficient for several lessons or one project day.
The service life of all power consuming modules is approximately 3 hours long in the case of continuous use.

Operating system
Windows, MacOS, Android, iOS
Available in APP stores for Windows and MacOS computers, Android and Apple tablets.

This text is machine translated.

Features

  • Gaming mat 1m x 1.50m
  • All components for the construction of the robot model incl. charging cable
  • Free copy templates with programming tasks and station cards

System requirements

  • Windows, iOS, Android

More interesting products

(*All information is plus legal VAT)