• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Coroplast 837 265986 Polyester tape Black (L x W) 25000 mm x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

279 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.24)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polyester fabric adhesive tape abrasion resistant

  • Black
  • (L x W) 25000 mm x 19 mm
  • Temperature-resistant, Solvent-free, Non-aging

Technical specifications

Product type

Polyester tape

Adhesive tape features

Temperature-resistant

Solvent-free

Non-aging

Length

25000 mm

Width

19 mm

Thickness

0.25

Max. temperature

150 °C

Min. temperature

-40 °C

Factory colour

Black

Carrier material

Polyester

Type

837

Content

1 pc(s)

Dim

(L x W) 25000 mm x 19 mm

Documents & Downloads

Datasheet

Datasheet 3740623 Coroplast 837 265986 Polyester tape Black (L x W) 25000 mm x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3740623 Coroplast 837 265986 Polyester tape Black (L x W) 25000 mm x 19 mm 1 pc(s)

Description

Secure band management and bundling of cable harnesses with abrasion protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)