• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT RTS60/400-RD 1564046 Warning stripe RTS Red, Silver (L x W) 40 cm x 60 mm 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

734 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.61)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflective warning strips

  • Red, Silver
  • (L x W) 400 mm x 60 mm

Technical specifications

Product type

Warning stripe

Adhesive tape features

Reflective

Self-adhesive

Length

40 cm

Width

60 mm

Thickness

0.23 mm

Max. temperature

+30 °C

Min. temperature

+5 °C

Factory colour

Red

Silver

Carrier material

Polyethylene foil

Series

RTS

Type

RTS60/400-RD

Content

1 Set

Dim

(L x W) 40 cm x 60 mm

Material thickness

0.23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564046 TOOLCRAFT RTS60/400-RD 1564046 Warning stripe RTS Red, Silver (L x W) 40 cm x 60 mm 1 Set

Description

This text is machine translated.

Make sure that you can be seen in and increase the visibility and (Transport) safety of persons, vehicles and objects. This reflective strip is self-adhesive and with red warning strips.
Possible areas of application:
· Marking of bottlenecks on buildings or gateways for accident prevention
· Cars, trailers, bicycles, prams, caravans
· Danger spots like buildings

Hints

2 each other mounted strips result in a "arrow".

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)