• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar Airface FLO Midi tower PC casing, Game console casing Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar Airface FLO Midi tower PC casing, Game console casing

  • Midi tower PC gaming
  • ATX, CEB, EATX, micro ATX, mini ITX
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 1 Number of 3.5" expansion slots: 2
  • Side window lighting Multi Hardened glass panel(s) anti-dust filter
  • Black
  • This text is machine translated.

Technical specifications

  • Supported motherboards form factors: ATX, CEB, EATX, micro ATX, mini ITX
  • Suitable for: Gaming
Product type

PC casing

Case type

Midi tower

Factory colour

Black

8.9 cm (3.5") internal slots

2

6.4cm (2.5 ") external shafts

1

Width

240 mm

Height

509 mm

Depth

480 mm

Weight

9.9 kg

Form factor

ATX

CEB

E-ATX

Micro-ATX

Mini-ITX

Wireless charging

No

Dim

(W x H x D) 240 x 509 x 480 mm

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Type

PC

UKCA

yes

Illumination

yes

Cable management

yes

On/off button

yes

Tempered glass panel(s)

yes

Reset button

yes

Anti-dust filter

yes

Package weight

11.7 kg

Number of front fans supported (max)

2

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Side window

yes

Maximum CPU cooler height

19 cm

Maximum graphics card length

39 cm

Number of expansion slots

7

Liquid cooling capability

yes

Maximum PSU length

20 cm

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3492086 Cougar Airface FLO Midi tower PC casing, Game console casing Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.