• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar CGR-58M6B-RGB Midi tower PC casing Multicolour Window

1/20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar CGR-58M6B-RGB Midi tower PC casing

  • Hardened, vaulted glass with panoramic views reinforces the transparency and brilliance for a breathtaking perspective.
  • Angled fans concentrate the air flow in continuous, continuous air currents.
  • Additional air intake thanks to raised head side
  • Rear cable management avoids cable clutter.
  • Compatible with the latest E-ATX motherboards and suitable for 420 mm GPUs. Rotating brackets for horizontal/vertical alignment options.
  • Strategically positioned and easily removable filters protect against dust.
  • Easily removable top and bottom brackets simplify the setup.

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Multicolour

6.4 cm (2.5") internal slots

2.5

8.9 cm (3.5") internal slots

3.5

Features

with cable feeder

Width

268 mm

Height

520 mm

Depth

538 mm

Weight

14.5 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 268 x 520 x 538 mm

Features

Window

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3429092 Cougar CGR-58M6B-RGB Midi tower PC casing Multicolour Window

Description

Performance under glass
There is no mystery without proper lighting, no function without shape. Inspired by prisms, the multi-area design of the FV270 RGB mid-tower made of hardened, curved glass offers an incomparable panoramic view of the interior of your casing in its entirety, while the innovative, angled positioning of the fans revolutionizes the airflow dynamics. The FV270 RGB is anything but an ordinary arithmetic element in your setup. It simplifies the rear cable management and is future-ready for extreme builds with enough capacity for advanced motherboards and GPUs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.