• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar Duoface Pro Midi tower PC casing White

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar Duoface Pro Midi tower PC casing

  • Midi tower PC
  • ATX, EATX, MICRO ATX, MINI-ITX, SSI CEB
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 2 Number of 3.5" expansion slots: 2
  • Lighting Multi Hardened Glass Panel(s) Anti Dust Filter
  • Metal, nylon, hardened glass
  • White

Technical specifications

  • Material: Metal, nylon, hardened glass
  • Supported motherboards Form factors: ATX,EATX,micro ATX,Mini-ITX,SSI CEB
Product type

PC casing

Case type

Midi tower

Factory colour

White

8.9 cm (3.5") internal slots

2

6.4cm (2.5 ") external shafts

2

Width

240 mm

Height

496 mm

Depth

465 mm

Weight

10 kg

Form factor

ATX

Wireless charging

No

Dim

(W x H x D) 240 x 496 x 465 mm

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

Material

Metal

Nylon

Type

PC

UKCA

yes

Illumination

yes

Cable management

yes

On/off button

yes

Tempered glass panel(s)

yes

USB Type-C ports quantity

1

Reset button

yes

RGB control button

yes

Anti-dust filter

yes

Package weight

12.5 kg

Fan speed

0 - 1000 RPM

Number of front fans supported (max)

3

Number of rear fans supported (max)

1

Number of top fans supported (max)

3

Number of bottom fans supported (max)

2

Power supply included

no

Maximum CPU cooler height

19 cm

Maximum graphics card length

39 cm

Number of expansion slots

10

Liquid cooling capability

yes

Maximum PSU length

20 cm

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369608 Cougar Duoface Pro Midi tower PC casing White

Description


The two-page rule

Every story always has two pages and the Duoface Pro RGB is no exception. It has two different front plates that show the two sides of its personality: One front panel shows the impressive RGB lighting, while the other is optimized for excellent air circulation. This latest member of the Duoface series is a true embodiment of flexibility and innovative Open-Layout-Design.


A game with two halves

The switching between the panels is child's play thanks to the new tool-free mounting function. So you can quickly and easily decide, whether you want to optimize the air supply or want to release the view of your construction.

Made of high-quality, 1 mm thick metal and equipped with perforations of 5.0 mm diameter, the Airflow-Panel of the Duoface Pro RGB provides excellent air circulation and a generous fresh air supply.


No style without value

The innovative Quick-Slide-Dust filter of the Duoface Pro RGB is both highly functional and aesthetically appealing and stands out visually through its stylish edges. In addition, you can easily remove the dust filter without having to remove the front plate. This makes maintenance child's play. Why choose between functionality or style when you can have both?


Access to all areas

The removable top and the removable front bracket offer unrestricted access to the interior and offer you an extra space, which makes the assembling of your equipment as easy as never before.


Double pleasure

The cable management bar is so clever that it also functions as a graphic card holder and thus uses the available space optimally. This innovative design not only gives you a clear view of your components, but also improves the performance stability.


Size does matter

The Duoface Pro RGB has a 240 mm wide housing and provides ample space for an E-ATX motherboard, a 390 mm graphics card, two 3.5″ HDDs and two 2.5″ SSDs, making it ideal for even the most demanding systems.


Industrial light and magic

The Duoface Pro RGB is equipped with four 120 mm ARGB fans and a raised logo Just press the RGB button and you can control a variety of stunning light effects. Moreover, the built-in LED controller is fully compatible with the 5V ARGB connections on motherboards and thus enables a seamless system-wide illumination synchronization.

The magnetic side wall made of 4 mm thick hard glass puts the RGB lighting effects and your system perfectly in scene. Its magnetic design makes it easier to dismantle.


I/O Panel

Contains one Type C Gen 2 (Key-A 20-pin connector), two USB 3.0 connectors, one USB 2.0 port, one combined audio/microphone jack, one RGB button, and one power button.


Beatle the heat

Dies beutet, bei den Überwupften zu finden, einen 360mm Wassercooling radiator, und einen CPU-cooler to190mm im Hochhöhe, die Duoface Pro RGB''s oppure cooling potential, so maschine Feuchtigt wird und übernehmen Sie alle Fahrt Ihres Critical Components.

This text is machine translated.

Features

  • Two front plates for double pleasure, ingenious open layout design, innovative dust filter with quick release mechanism, integrated RGB system with 5V ARGB synchronization of the main board, support for E-ATX-motherboards, graphics cards up to 330 mm, up to nine fans and 190-mm CPU-cooler

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.