• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cougar MG140 Air Mini tower PC casing White 3 built-in fans

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cougar MG140 Air Mini tower PC casing

  • Mini Tower PC
  • Micro ATX, Mini ITX
  • Supported hard-disk drive sizes: 2.5,3.5"
  • Number of 2.5" expansion slots: 6 Number of 3.5" expansion slots: 2
  • Side window Lighting Blue, Green, Red Hardened Glass Panel(s)
  • White

Technical specifications

  • Form factor:Mini Tower
  • Supported motherboards Form factors: Micro ATX,mini ITX
Product type

PC casing

Case type

Mini tower

Factory colour

White

6.4 cm (2.5") internal slots

6

8.9 cm (3.5") internal slots

2

6.4cm (2.5 ") external shafts

6

Features

Lateral vision panel

Width

205 mm

Height

410 mm

Depth

420 mm

Weight

5.45 kg

Form factor

Micro-ATX

Wireless charging

No

Dim

(W x H x D) 205 x 410 x 420 mm

Features

3 built-in fans

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

Type

PC

UKCA

yes

Illumination

yes

On/off button

yes

Tempered glass panel(s)

yes

RGB control button

yes

Package weight

6.55 kg

Number of front fans supported (max)

2

Number of rear fans supported (max)

1

Number of top fans supported (max)

2

Side window

yes

Maximum CPU cooler height

16 cm

Maximum graphics card length

35 cm

Number of expansion slots

4

Liquid cooling capability

yes

Maximum PSU length

16 cm

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369612 Cougar MG140 Air Mini tower PC casing White 3 built-in fans

Description

Compact ARGB mini-tower case with new, structured ventilation openings
We have made the COUGAR PC housings even better. The new structured ventilation openings provide a special view of your impressive system. Powerful air circulation and the support for a 280-mm-radiator, a 350-mm-graphics card and a 160-mm-CPU-cooler offer an excellent functional scope.


Structured ventilation openings

The front side of the MG140 Air RGB is characterized by structured ventilation openings. It is the housing that combines the new concept of minimalistic aesthetics and cooling performance. The cavities make the internal lighting possible to create fascinating lighting effects.


Unbelievable RGB lighting

The MG140 Air RGB has 3 ARGB fans. You can set various amazing lighting effects with the dedicated RGB button. The integrated LED controller can also be connected to the 5V ARGB connection of a compatible motherboard, in order to synchronize the lighting system-wide. The powerful light sources originate from an elegant panel and the reflecting environment helps to amplify the RGB effects.


Comprehensive component support

The improved support for graphics cards with a length of up to 350 mm enables you to enjoy the latest games with fluid frame rates.


Clean and tidy look

The continuous power supply shaft hides the cable and the solid hard-glass plate on the left side provides a clean and tidy appearance – so you can stage your impressive professional case very easily!


Top-notch cooling

The compact layout of the MG140 Air RGB enables you to install five fans, a 280-mm water cooling radiator and a 160-mm CPU cooler. Thanks to this enormous cooling potential you can freely select the components.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.