• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Countersunk washers 88966 Brass 100 pc(s) TOOLCRAFT TO-5455560

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Article 88966 brass form R4 nickel galvanized rosette washers, internal reduction 90 gr. R 4 = rest closed dimensions: 6.0 x 10.5 x 3

Our service for you

Technical specifications

Product type

Countersunk washers

Thread size

6 mm

Material

Brass

ART standard

88966

Dim
Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818520 Countersunk washers 88966 Brass 100 pc(s) TOOLCRAFT TO-5455560

Description

Scope of delivery

  • 100 St. Roset. disc, closed
  • This text is machine translated.