• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Counttec BTK30 DZ1004Q Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Product type
Electricity meter (3-phase)
Display
Digital
Operating voltage
3 x 230/400 V
Dim
(L x W x H) 88.5 x 155 x 216 mm
Weight
910 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Dual direction three-phase meter for mounting in cross counter (A+/A-)

  • Warnings from various events are shown on the LC display
  • This text is machine translated.

Technical specifications

  • Counter type: 3-phase, 4-conductor, active & reactive, import & exportMeasuring method: Direct measurementAccuracy class Active: Class C (EN 50470-1/3)Accuracy class reactive: Class 2 (EN 62053-23)Rated voltage (Un): 3x230/400 VOperating voltage range 0.8 Un ~ 1.15 UnReference frequency 50 Hz ±5 %Start-up current (Ist) 20 mAMinimum current (Imin): 0.15 A.Contact current (ITR) 0.5 A.Nominal current (In) 5 AMaximum current (Imax): 100 A.IP protection: T IP54 (outside)Protection class II (two)OPERATING TEMPERATURE -40 °C ~ +70 °C (3K7)Mechanical environment class M1 (according to 2014/32/EU)Electromagnetic environment: Class E2 (according to 2014/32/EU)Power consumption of the voltage circuit < 1 W, 2 VAPower consumption of the circuit: < 1 VAESD strength (electrostatic discharge): Contact: 8 kV; air: 15 kVSurge voltage resistance: 6 kVMeter constant: 1000 Imp/kWh 1000 imp/varh Ind. 1000 IMP/kVarh cap.LCD display: 6+3 and additional characters with backlightCommunication: N Optical (IR) and RS485 300-19200 Baud (EN 62056-21)Real-time clock accuracy < : 0.5 sec/day (EN 62054-21)
Product type

Electricity meter (3-phase)

Display

Digital

Operating voltage

3 x 230/400 V

Dim

(L x W x H) 88.5 x 155 x 216 mm

Weight

910 g

Starting current

20 mA

Starting current

20 mA

Operating voltage

230 V

400 V

Accuracy class

Class C (EN 50470-1/3)Class 2 (EN 62053-23)

MID-approved

Yes

Reading type

Energy consumption

Width

155 mm

Height

216 mm

Length

88.5 mm

Current (max.)

100 A

Current (min.)

0.15 A

Current range

0.15 up to 100 A

Type

BTK30

Effective current range

0.15 A ~ 100 A A

Documents & Downloads

Datasheet

Datasheet 2686586 Counttec BTK30 DZ1004Q Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Datasheet 2686586 Counttec BTK30 DZ1004Q Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2686586 Counttec BTK30 DZ1004Q Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Information

Information 2686586 Counttec BTK30 DZ1004Q Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Description

Scope of delivery

  • Including terminal cover

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)