• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover plate ABD-3-GR Weidmüller Content: 10 pc(s) Top cover

EAN:
Part number:
Item no:
Product type
Top cover
Type
ABD-3-GR
Manufacturer part #
1664350000
Content
10 pc(s)
Height
106 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

  • Width 52 mm
  • Diameter 4.5 mm
  • Length 90.5 mm
Type

ABD-3-GR

Product type

Top cover

Manufacturer part #

1664350000

Content

10 pc(s)

Height

106 mm

Length

90.5 mm

Width

52 mm

Industrial packaging

Yes

Weight

17.9 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 354307 Cover plate ABD-3-GR Weidmüller Content: 10 pc(s) Top cover

User & Safety Instructions

User & Safety Instructions 354307 Cover plate ABD-3-GR Weidmüller Content: 10 pc(s) Top cover

Description

Cover plate. Heavy plug connector size: 3, plastic, gray.

This text is machine translated.