• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover Siemens 3KD92046

1/2
Image similar
Product type
Cover
Number of pins
4
Compatible with (details)
3KD size 2
Dim
(W x H x D) 27 x 86.3 x 51 mm
Width
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for switch disconnectors
  • Net weight: 391 g
Product type

Cover

Compatible with (details)

3KD size 2

Number of pins

4

Dim

(W x H x D) 27 x 86.3 x 51 mm

Width

27 mm

Height

86.3 mm

Depth

51 mm

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751273 Cover Siemens 3KD92046

User & Safety Instructions

User & Safety Instructions 1751273 Cover Siemens 3KD92046

Description

Accessory for 3KD size 3 Direct operating mechanism, gray Standard version Can be locked in OFF position with three padlocks Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)