• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cover Transparent Siemens 3KF91120CA00

1/2
Image similar
Product type
Cover
Compatible with (details)
3KF size 1
Factory colour
Transparent
Type of accessory/spare part
Other
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accessories for switch disconnectors
  • Net weight: 15g
Product type

Cover

Compatible with (details)

3KF size 1

Factory colour

Transparent

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744573 Cover Transparent Siemens 3KF91120CA00

User & Safety Instructions

User & Safety Instructions 1744573 Cover Transparent Siemens 3KF91120CA00

Description

Replacement part for 3KF size 1/2 Mounting bracket for 3KF with rear-side flat terminal contains 2 units Comprehensive accessories for increased flexibility. From bridging bars through auxiliary switches to various drives, fourth poles or contact covers: With a wide range of accessories, the switch disconnectors and transfer switching equipment can be used for a wide variety of requirements and retrofitted at any time. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)