• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CP Term. 643221039-12000 Molex Content: 1 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
20
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CP Term.

  • 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.5mm²

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

20

Connection

Crimp

Press-in

Manufacturer part #

643221039-12000

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

RoHS-compliant

Yes

Type

643221039-12000

Engineering Part No

64322-1039

Engineering Series Name

CP terminal 0.6

Engineering Series No

64322

Documents & Downloads

Datasheet

Datasheet 3189087 CP Term. 643221039-12000 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3189087 CP Term. 643221039-12000 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3189087 CP Term. 643221039-12000 Molex Content: 1 pc(s)

What kind of Signal & Power Connectors are you looking for?