• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cramolin KLEB-EX 1341411 Label remover 200 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 42.45)
€ 9.99
-15 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KLEB-EX

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Label remover

Content

200 ml

Documents & Downloads

Datasheet

Datasheet 820586 Cramolin KLEB-EX 1341411 Label remover 200 ml

Datasheet 820586 Cramolin KLEB-EX 1341411 Label remover 200 ml

Security datasheet

Security datasheet 820586 Cramolin KLEB-EX 1341411 Label remover 200 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 501: Dispose of contents/container at …
  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only

Description

Removes easily and securely adhesive labels. For easy removal of paper adhesive labels from glass, porcelain, wood, ceramics, furniture, appliances and machinery. Not for polystyrene. Also for removing labels from printing rollers of printers etc.

Features

  • Highest solvency power
  • Goes a long way.

More interesting products

(*All information is plus legal VAT)