• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cramolin PLASTIK 1201611 Conformal coating 400 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 29.98)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Conformal coating

Content

400 ml

Documents & Downloads

Datasheet

Datasheet 820561 Cramolin PLASTIK 1201611 Conformal coating 400 ml

Security datasheet

Security datasheet 820561 Cramolin PLASTIK 1201611 Conformal coating 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 211: Do not spray on an open flame or other igntion source
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 271: Use outdoors or in a well-ventilated area only
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Features

  • Clear, flexible and fast-drying acrylic paint for insulating, sealing and caulking
  • High dielectric strength
  • Thoroughly solderable PLASTIC
  • Contains UV indicator for quality control.

More interesting products

(*All information is plus legal VAT)