• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC 1031805 Tyre shine spray 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CRC tire Shine spray 12X500ML

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Note: Remove rough impurities. Shake the can well. Spray the foam evenly onto the sides of the tire from a distance of approx. 30cm, finished. CRC tire shine does the rest.
Product type

Tyre shine spray

Factory colour

Colourless

Content

500 ml

Use

Tyres

Documents & Downloads

Security datasheet

Security datasheet 3760655 CRC 1031805 Tyre shine spray 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Properties:

• Cleans, maintains and protects

• Removes dirt, stains and scratches

• Protects against fading and embrittlement

Benefits:

• Compatible with rubber and rims

• Leaves a colorless, dirt-repellent film

• Tires look like new

• Simple, fast and effective

• Comfortable spray application

This text is machine translated.

What kind of Tyre care are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.