• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC CARB & EGR Cleaner Pro Throttle valve cleaner 38140090 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 61.98)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Throttle valve cleaner

  • Quick and effective cleaning without dismantling
  • Cleaning without dismantling, lower fuel consumption
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Carburettor cleaner

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 3028842 CRC CARB & EGR Cleaner Pro Throttle valve cleaner 38140090 500 ml

Security datasheet

Security datasheet 3028842 CRC CARB & EGR Cleaner Pro Throttle valve cleaner 38140090 500 ml

Security datasheet 3028842 CRC CARB & EGR Cleaner Pro Throttle valve cleaner 38140090 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

CARB & EGR Cleaner PRO is the special cleaner for throttle valves, EGR and carburetor parts. The highly effective active substance mixture removes gummy and coked residues from the suction and throttle valve range without disassembly. The cleaner provides for optimal carburetor power and error-free throttle valve function.

This text is machine translated.

Features

  • Compound of active ingredients with a high solution force
  • Cleans the carburetor and the fuel delivery system
  • Compatible with diesel and petrol engines
  • Dissolves rubber and resin
  • Quick and effective cleaning without dismantling
  • Cleaning without dismantling, lower fuel consumption
  • The engine runs quieter
  • Sprays also over head

More interesting products

(*All information is plus legal VAT)