H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Oxide-solving cleaner, lubricant and protection agent for electrical contacts. CONTACT CLEANER PLUS contains a cleaning and protective oil, which is well compatible with common materials in electronics. CONTACT CLEANER PLUS is not corrosive and has no ozone-damaging potential.
This text is machine translated.
Features
Removes the disturbing oxide layers from contacts
Dissolves dirt residues of all kinds such as grease, oil or hard residues
Eliminates contact resistances, causes the current flow to HER again
Does not have a corrosive effect
Generates long-lasting lubricating effect
Safe on all metal surfaces, without discoloration
Compatible with most types of rubber, plastics and coatings. Test for sensitive or stressed materials before use
Spray with a practical 360° spray valve - can also spray over head
Highly pure CO2 blowing agent, resulting in a high active substance content of approx. 95%
Description
Oxide-solving cleaner, lubricant and protection agent for electrical contacts. CONTACT CLEANER PLUS contains a cleaning and protective oil, which is well compatible with common materials in electronics. CONTACT CLEANER PLUS is not corrosive and has no ozone-damaging potential.
This text is machine translated.
Features
Removes the disturbing oxide layers from contacts
Dissolves dirt residues of all kinds such as grease, oil or hard residues
Eliminates contact resistances, causes the current flow to HER again
Does not have a corrosive effect
Generates long-lasting lubricating effect
Safe on all metal surfaces, without discoloration
Compatible with most types of rubber, plastics and coatings. Test for sensitive or stressed materials before use
Spray with a practical 360° spray valve - can also spray over head
Highly pure CO2 blowing agent, resulting in a high active substance content of approx. 95%