Security datasheet 045744 CRC Kontakt Chemie 50.1.540 1 Units
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 208: Contains a substance that may cause an allergic reaction
Description
Anti-corrosion paint for printed circuit boards. Quick drying, colorless, transparent acrylic paint. Has excellent insulating properties and protects against moisture and inorganic, acidic and alkaline vapors. Plastic 70 has a permanently good adhesion in the temperature range between -40°C and +60°C and can be exposed to temperatures up to max. 100°C for a short time. The paint can be soldered through on printed circuit boards for repair purposes. Application examples: For the permanent protection of printed circuit boards, for the re-insulation of coils, as universal clear lacquer for metal, paper, signs etc.
This text is machine translated.
Description
Anti-corrosion paint for printed circuit boards. Quick drying, colorless, transparent acrylic paint. Has excellent insulating properties and protects against moisture and inorganic, acidic and alkaline vapors. Plastic 70 has a permanently good adhesion in the temperature range between -40°C and +60°C and can be exposed to temperatures up to max. 100°C for a short time. The paint can be soldered through on printed circuit boards for repair purposes. Application examples: For the permanent protection of printed circuit boards, for the re-insulation of coils, as universal clear lacquer for metal, paper, signs etc.