• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC LABEL OFF SUPER + BRUSH 33410-AA Label remover 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 75.96)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label remover solution label off super + brush

  • With dosing brush
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Label remover

Content

250 ml

Documents & Downloads

Information

Information 2899156 CRC LABEL OFF SUPER + BRUSH 33410-AA Label remover 250 ml

Information 2899156 CRC LABEL OFF SUPER + BRUSH 33410-AA Label remover 250 ml

Information 2899156 CRC LABEL OFF SUPER + BRUSH 33410-AA Label remover 250 ml

Information 2899156 CRC LABEL OFF SUPER + BRUSH 33410-AA Label remover 250 ml

Security datasheet

Security datasheet 2899156 CRC LABEL OFF SUPER + BRUSH 33410-AA Label remover 250 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Removes adhesive labels and residues of sticky substances and adhesives from most surfaces in 2–3 minutes. Is compatible with most plastics (test the suitability of plastic substrates before use). With plastized labels it is recommended to scratch the surface. Suitable for use in any sector, including food processing (NSF-certified).
Label Off Super + Brush is a solvent mixture specially developed for removing self-adhesive paper labels. It penetrates in the label paper and dissolves the adhesive beneath it. Due to its high capacity for the solution of acrylat adhesives – the most commonly used adhesive type for self-adhesive labels – labels can be removed in a pull after only 2 minutes.
The spray can be equipped with an extension tube, which allows a precise application with small labels.
The aerosol is supplied with a dosing brush, which allows the product to be dispensed onto the label without spilling it. The product runs through the brush and can be easily distributed over the entire label.
NSF registration: Category K3, registration number: 167337

This text is machine translated.

Features

  • Uses:
  • Address and product stickers on drums, cans and cardboard
  • Identification labels on shelves, drawers or storage containers
  • Labels on spare parts and tools
  • Price labels on glass, porcelain, ceramic, furniture
  • Lab labels on pistons and bottles
  • Remaining of adhesive and labels on labeling machines
  • Removes plastized labels. To do this, it is recommended that the label surface be scratched before use so that the product can better penetrate the label paper.
  • Dissolves many sticky substances and is therefore Ideal suitable for removing tree resin, chewing gum and tar. Even adhesive residues that remain after removing a label can be loosened and wiped.

More interesting products

(*All information is plus legal VAT)