• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CRC LECTRA CLEAN II 30449-AH Electrical contact cleaner 500 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 49.98)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety and electrical cleaner

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Electrical contact cleaner

Content

500 ml

Documents & Downloads

Datasheet

Datasheet 2001973 CRC LECTRA CLEAN II 30449-AH Electrical contact cleaner 500 ml

Security datasheet

Security datasheet 2001973 CRC LECTRA CLEAN II 30449-AH Electrical contact cleaner 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Lectra CLEAN II is the deep effective safety force cleaner. Due to its high flash point of 63 °C (AIII), it is not flammable in normal working conditions and thus has an increased safety of use. The slow evaporation rate enables a longer exposure time, especially in the case of stubborn dirt. Lectra CLEAN II is the ideal cleaner for heavily soiled machine parts, electric motors or transformer stations.

This text is machine translated.

What kind of Contact Sprays are you looking for?

More interesting products

(*All information is plus legal VAT)