• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality 3D-Drucker Ender 3 V3 KE 3D printer

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Creality Dender 3 V3 KE 3D printer

  • Print speed up to 500 mm/s.
  • Print temperature up to 300 degrees
  • Can print Hyper-PLA, ABS, flexible TPU PETG, and ASA filaments
  • Auto-leveling / Z-offset
  • 4.3" color touchscreen

Technical specifications

Product type

3D printer

Printing technology

Fused deposition modeling (FDM)

Supported printing supplies

TPU 87A

TPU 95A

ABS

PLA

PETG

Max. printing width (X)

240 mm

Max. printing height (Y)

220 mm

Printing depth (Z) max.

220 mm

Printing height (Z)

200 mm - 350 mm

Suitable for filament Ø

1.75 mm

Printed layer thickness (min.)

0.1 mm

Interfaces

USB

Wi-Fi

Factory colour

Multicolour

Width

490 mm

Height

433 mm

Depth

366 mm

Weight

7.8 kg

Power consumption (max.)

350 W

Dim

(W x H x D) 490 x 433 x 366 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3148616 Creality 3D-Drucker Ender 3 V3 KE 3D printer

Description

The Creality ENDER-3 V3 KE is an impressive innovation for all 3D printing enthusiasts. With a generous size of 220 x 220 x 240 mm this printer allows the conversion of your creative ideas to an unbelievably high speed and precision. Discover the infinity of 3D printing with a maximum printing speed of 500 mm/s and a wide range of filament options. Thanks to the user-friendly use through Creality OS your 3D printing experience becomes more pleasant and simple. Let your creativity run wild and create breathtaking 3D objects with the Creality END-3 V3 KE.

Fused Deposition Modelling
This printing process is also known as a melt coating process. Firstly, the 3D printer heats up the filament until it is almost fluid. The system then presses this mass through a nozzle. The resulting fine thread is used to create the individual layers.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 284.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)