• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Creality Laser cutter 1005010128 Engraver

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,609.00 / piece)
€ 1,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Creality3D Laser Falcon 2 Pro Encoder 40 W

  • 40W laser for fast engraving and cutting
  • Integrated camera for exact positioning
  • Closed design with FDA certification
  • 360° transparent view without safety glasses
  • Intelligent drawer for clean disposal

Technical specifications

  • Laser engraving software: LightBurn、LaserGRBL
  • Laser point: 0.08*0.12mm
  • Diode laser
  • Operating temperature 5℃-35℃
  • Machine power (MAX): 240W
  • Supported file formats: JPEG, jpg, png, bmp, svg, dxf etc.
Product type

Laser cutter

Laser category

1

Dim

(L x W x H) 664 x 570 x 328 mm

Length

664 mm

Width

570 mm

Height

328 mm

Weight

18.56 kg

Work surface width

415 mm

Work surface length

400 mm

Operating voltage

100 V

240 V

Features

Engraver

Laser power

40 W

Wavelength

455 nm

Material to be processed

Wood

Acrylic

Bamboo

Cardboard

Rubber

Fabric

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398953 Creality Laser cutter 1005010128 Engraver

User & Safety Instructions 3398953 Creality Laser cutter 1005010128 Engraver

Description

The Creality Falcon2 Pro is an innovative 40W laser engraver and cutter that offers the highest precision, safety and ease of use. Thanks to the built-in camera, 360° transparent cover and FDA Class 1 safety certification, you can work efficiently and safely. Perfect for professionals, creative individuals and companies who want to achieve high-quality engraving and cutting on wood, acrylic, leather and more.

Creality Falcon2 Pro Closed Laser Enhancer & Cutter – precision meets innovation
The Creality Falcon2 Pro Closed is the ultimate laser engraver and cutter, which combines highest precision, safety and efficiency. Designed for professionals, creative people and businesses, this high-end device offers unmatched performance and limitless possibilities for engraving and cutting projects.

Maximum Power with 40W optical laser power
Thanks to the innovative FAC spot compression technology the Falcon2 Pro combines eight powerful 5W laser diodes for an impressive 40W optical power.

360° full view – precision in real time
With its fully transparent, deep-red lid the Falcon2 Pro offers an unrestricted view of the working area. You can follow the entire engraving process without safety glasses - aesthetically appealing and maximum functional.

Highest precision thanks to integrated camera
The high-resolution pilot camera provides for an exact positioning and a reliable preview of your designs.

Intelligent drawer system – cleanliness & order
The Falcon2 Pro satisfies not only with performance, but also with well thought-out design for a clean work environment.

Falcon2 - Unleash your creativity
The Falcon2 Pro satisfies not only with performance, but also with well thought-out design for a clean work environment. Perfect for manufacturers, designers, hobbyists and professional engraving projects.

This text is machine translated.

Features

  • Cut 20 mm plywood with a single cut
  • 15 mm black acrylic precisely machined
  • For maximum engraving accuracy, you also get a free 1.6W laser module (for the 40W version only)
  • FDA Class 1 safety certification for safe working
  • Lid sensors stop the laser immediately when it is opened
  • Light-filter technology protects your eyes from laser beams
  • Real-time preview and one-click image output
  • Milli-meter exact alignment for maximum detail accuracy
  • Unlimited creativity thanks to a spacious design
  • Metal drawer catches dust and residues efficiently
  • Simple cleaning - simply pull out, empty, continue to work
  • Optimized ventilation for better heat and smoke dissipation
  • 40W optical power: Effortlessly cuts and engraves even thick materials
  • 360° field of view: Safety & overview without safety glasses
  • Integrated camera: High precision positioning & real-time preview
  • Easy to use: Perfect for beginners and professionals
  • Stable design: Long life & reliability

Scope of delivery

  • Creality3D Laser Falcon 2 Pro Encoder
  • 1.6W laser module
  • Accessories
  • Power supply unit
  • User manual.

System requirements

  • Windows/Mac OS