• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09060009554 HARTING Content: 1 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
09 06 000 9554
Manufacturer part #
09060009554
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Continuous resistance ≤ 20 mΩ
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni connector side; Ni connector side
  • IEC 60603-2 standard supplement
  • Net weight: 0.28 g
  • Features: Lead-free
  • Notes: Caution: Individual contacts are recommended for repair and maintenance only. For series production, we recommend the identical contacts on roll.
  • Contact type: Crimp contact
  • Contacts for: DIN 41612 design FM;DIN 41612 design 2F;DIN 41612 design F9
  • Gender: Blade contact
  • Manufacturing process: Punched contacts
  • Conductor cross-section: AWG 24 ... AWG 28
  • Stripping length: 3.5 ... 4 mm
  • Wire outer diameter: 0.7 ... 1.5 mm
  • Tensile strength: 11 ... 28 N
Packaging type

Piece

Type

09 06 000 9554

Product type

Crimp contact

Manufacturer part #

09060009554

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Pin

Other

Other

3.5 mm

0.09-0.25 mm²

0.09-0.25 mm²

Other copper alloys

500

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007615 Crimp contact 09060009554 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3007615 Crimp contact 09060009554 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, blade contact, copper alloy, precious metal via Ni plug side, Ni connection side, conductor cross-section: 0.09...0.25 mm²

This text is machine translated.