

Piece
09 11 000 6529
Crimp contact
09110006529
Crimp
1 pc(s)
Copper alloy
125 °C
Pin
-40-125 °C
Other
Silver
16 mm
35-35 mm²
35-35 mm²
100 A
Other copper alloys
500
Turned (lathe)
Datasheet 3005846 Crimp contact 09110006529 HARTING Content: 1 pc(s) Crimp contact
Datasheet 3005846 Crimp contact 09110006529 HARTING Content: 1 pc(s) Crimp contact
User & Safety Instructions 3005846 Crimp contact 09110006529 HARTING Content: 1 pc(s) Crimp contact