• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09110006629 HARTING Content: 1 pc(s) Crimp contact

Product type
Crimp contact
Type
09 11 000 6629
Manufacturer part #
09110006629
Content
1 pc(s)
Contact type
Bus
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series TC 100
  • Rated current ≤ 100 A
  • Continuous resistance ≤ 0.3 mΩ
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 12.35 g
  • Notes: For use only in the HAN® K 6/6
  • Contact type: Crimp contact
  • Gender: Jack
  • Production process: Turned contacts
  • Conductor cross-section: 35 mm²
  • Stripped length: 16 mm
Type

09 11 000 6629

Product type

Crimp contact

Manufacturer part #

09110006629

Content

1 pc(s)

Bus

-40-125 °C

Other

Silver

16 mm

35-35 mm²

35-35 mm²

100 A

Other copper alloys

500

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3005840 Crimp contact 09110006629 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3005840 Crimp contact 09110006629 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3005840 Crimp contact 09110006629 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, operating current: 100 A, socket, copper alloy, silver-plated Conductor cross-section: 35 mm²

This text is machine translated.