

Piece
09 11 200 6235
Crimp contact
09112006235
Crimp
1 pc(s)
Copper alloy
125 °C
Bus
-40-125 °C
Other
Gold
16 mm
35-35 mm²
35-35 mm²
100 A
Other copper alloys
10000
Turned (lathe)
Datasheet 3005838 Crimp contact 09112006235 HARTING Content: 1 pc(s) Crimp contact
User & Safety Instructions 3005838 Crimp contact 09112006235 HARTING Content: 1 pc(s) Crimp contact