• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09310006105 HARTING Content: 1 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
09 31 000 6105
Manufacturer part #
09310006105
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® HSB
  • Rated current ≤ 35 A
  • Continuous resistance ≤ 1 mΩ
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 2.5 g
  • Contact type: Crimp contact
  • Gender: Pen
  • Production process: Turned contacts
  • Wire cross-section AWG 14
  • Wire stripping length: 9.5 mm
Packaging type

Piece

Type

09 31 000 6105

Product type

Crimp contact

Manufacturer part #

09310006105

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Pin

Other

Silver

9.5 mm

2.5-2.5 mm²

2.5-2.5 mm²

35 A

Other copper alloys

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007548 Crimp contact 09310006105 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3007548 Crimp contact 09310006105 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3007548 Crimp contact 09310006105 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, operating current: 35 A, pin, copper alloy, silver-plated Wire cross-section 2.5 mm², AWG 14

This text is machine translated.