• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09322006227 HARTING Content: 1 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
09 32 200 6227
Manufacturer part #
09322006227
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® C HMC
  • Rated current ≤ 40 A
  • Continuous resistance ≤ 1 mΩ
  • Material contacts: Copper alloy
  • Contact surface: Gold-plated HMC
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 2.52 g
  • Contact type: Crimp contact
  • Gender: Jack
  • Production process: Turned contacts
  • Wire cross-section AWG 8
  • Stripped length: 15 mm
  • Mating cycles with other HMC components: ≥ 10,000
Packaging type

Piece

Type

09 32 200 6227

Product type

Crimp contact

Manufacturer part #

09322006227

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Bus

Other

Gold

15 mm

10-10 mm²

10-10 mm²

40 A

Other copper alloys

10000

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007555 Crimp contact 09322006227 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3007555 Crimp contact 09322006227 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3007555 Crimp contact 09322006227 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, operating current: 40 A, socket, copper alloy, HMC gold-plated Wire cross-section 10 mm², AWG 8

This text is machine translated.