• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09330006120 HARTING Content: 1 pc(s) Crimp contact

Product type
Crimp contact
Type
09 33 000 6120
Manufacturer part #
09330006120
Content
1 pc(s)
Contact type
Pin
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN E®
  • Contact description: Switch contact
  • Rated current ≤ 16 A
  • Continuous resistance ≤ 1 mΩ
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 1.1 g
  • Contact type: Crimp contact
  • Gender: Pen
  • Production process: Turned contacts
  • Conductor cross-section: AWG 26 ... AWG 22
  • Wire stripping length: 7.5 mm
Type

09 33 000 6120

Product type

Crimp contact

Manufacturer part #

09330006120

Content

1 pc(s)

Pin

Other

Silver

7.5 mm

0.14-0.37 mm²

0.14-0.37 mm²

16 A

Other copper alloys

Turned (lathe)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3007628 Crimp contact 09330006120 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, switch contact, operating current: 16 A, pin, copper alloy, silver-plated, conductor cross-section: 0.14...0.37 mm², AWG 26 ... AWG 22

This text is machine translated.