• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09330006404 HARTING Content: 1 pc(s) Crimp contact

Product type
Crimp contact
Type
09 33 000 6404
Manufacturer part #
09330006404
Content
1 pc(s)
Contact type
Bus
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 33 000 6404

Product type

Crimp contact

Manufacturer part #

09330006404

Content

1 pc(s)

Bus

Other

Other

7.5 mm

1.5-1.5 mm²

1.5-1.5 mm²

16 A

Other copper alloys

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3005853 Crimp contact 09330006404 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3005853 Crimp contact 09330006404 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3005853 Crimp contact 09330006404 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, operating current 16 A, socket, copper alloy, HAN-GoldTec, Wire cross-section 1.5 mm², AWG 16

This text is machine translated.