• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09350006205 HARTING Content: 1 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
09 35 000 6205
Manufacturer part #
09350006205
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® PushPull (V14)
  • Contact description: Straight
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • IEC 61076-3-118 standard
  • Net weight: 1.2 g
  • Contact type: Crimp contact
  • Gender: Jack
  • Production process: Turned contacts
  • Wire cross-section AWG 18
  • Stripped length: 6 mm
Packaging type

Piece

Type

09 35 000 6205

Product type

Crimp contact

Manufacturer part #

09350006205

Connection

Crimp

Content

1 pc(s)

Bus

Other

Silver

6 mm

1-1 mm²

1-1 mm²

Other copper alloys

500

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007607 Crimp contact 09350006205 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3007607 Crimp contact 09350006205 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3007607 Crimp contact 09350006205 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, straight, socket, copper alloy, silver-plated Wire cross-section 1 mm², AWG 18

This text is machine translated.