• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 09930006262 HARTING Content: 1 pc(s) Crimp contact

Product type
Crimp contact
Type
09 93 000 6262
Manufacturer part #
09930006262
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® S
  • Contact description: Bush contact incl. rubber sleeve
  • Rated current ≤ 200 A
  • Continuous resistance ≤ 0.3 mΩ
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 44 g
  • Designation: HAN® S 200
  • Contact type: Crimp contact
  • Production process: Turned contacts
  • Wire cross-section AWG 4
  • Stripped length: 22 mm
  • Material Accessories: Thermoplastic polyurethane (TPU)
Type

09 93 000 6262

Product type

Crimp contact

Manufacturer part #

09930006262

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

Other

Other

Silver

22 mm

25-25 mm²

25-25 mm²

200 A

Other copper alloys

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3007594 Crimp contact 09930006262 HARTING Content: 1 pc(s) Crimp contact

Datasheet 3007594 Crimp contact 09930006262 HARTING Content: 1 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 3007594 Crimp contact 09930006262 HARTING Content: 1 pc(s) Crimp contact

Description

Crimp contact, socket contact, incl. rubber sleeve, operating current: 200 A, copper alloy, silver-plated, cross-section: 25 mm², AWG 4

This text is machine translated.