• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact 1586183 CK4,0-ED-10,00BU AG Phoenix Contact Content: 25 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
Crimp contact
Connector type
Socket, machined
AWG
8
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact diameter 4 mm
  • Ambient temperature (operation): -40 °C ... 125 °C
  • Contact surface material: Silver-plated
  • Mating cycles: ≥ 500
Packaging type

Piece

Product type

Crimp contact

Connector type

Socket, machined

8

Connection

Crimp

Connector cross section

10 mm²

Manufacturer part #

1586183

Content

25 pc(s)

Contact material

Copper alloy

Core diameter

10 mm²

(Ø)

4 mm

RoHS-compliant

Yes

Type

CK4,0-ED-10,00BU AG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2137540 Crimp contact 1586183 CK4,0-ED-10,00BU AG Phoenix Contact Content: 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2137540 Crimp contact 1586183 CK4,0-ED-10,00BU AG Phoenix Contact Content: 25 pc(s)

Description

Turned 4.0 crimp contact, socket single contact, wire cross-section 10 mm², silver-plated

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?