• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Crimp contact HDC-C-HE-BM4.65AU Weidmüller Content: 100 pc(s) Crimp contact

Packaging type
Piece
Product type
Crimp contact
Type
HDC-C-HE-BM4.65AU
Manufacturer part #
1116530000
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Crimp contact

Our service for you

Technical specifications

  • Wire stripping length Rated connection: 7.5 mm
  • Forward resistance: ≤ 2MΩ
  • Diameter: 4.5 mm
  • Manufacturing process: Turned
  • Contact diameter Pin Ø: 2.5 mm
  • Wire connection cross-section: 4.65 mm²
  • Surface: Gold
  • mating cycles: ≥ 501
Packaging type

Piece

Type

HDC-C-HE-BM4.65AU

Product type

Crimp contact

Manufacturer part #

1116530000

Connection

Crimp

Content

100 pc(s)

Material

Copper alloy

Suitable for

HE

Height

60 mm

Length

20 mm

Width

60 mm

Industrial packaging

Yes

Weight

1.62 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 297628 Crimp contact HDC-C-HE-BM4.65AU Weidmüller Content: 100 pc(s) Crimp contact

User & Safety Instructions

User & Safety Instructions 297628 Crimp contact HDC-C-HE-BM4.65AU Weidmüller Content: 100 pc(s) Crimp contact

Description

Crimp contact. Heavy-duty connectors, Contact, HE, HEE, HQ, MixMate, CM HE, CM BUS (COD), socket, conductor connection cross-section, max.: 4.65, rotated, copper alloy.

This text is machine translated.